Part Details for ESH2BAH by Taiwan Semiconductor
Overview of ESH2BAH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH2BAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-ESH2BAHCT-ND
|
DigiKey | 25NS, 1A, 100V, ULTRA FAST RECOV Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.1100 / $0.4900 | Buy Now |
DISTI #
ESH2BAH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ESH2BAH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0999 | Buy Now |
DISTI #
821-ESH2BAH
|
Mouser Electronics | Rectifiers 25ns, 1A, 100V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1110 / $0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 10 Weeks | 0 |
|
$0.1354 | Buy Now |
DISTI #
ESH2BAH-TSC
|
TME | Diode: rectifying, SMD, 100V, 1A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1460 / $0.5820 | RFQ |
Part Details for ESH2BAH
ESH2BAH CAD Models
ESH2BAH Part Data Attributes
|
ESH2BAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESH2BAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |