-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7152
|
Newark | 2.2 U 400V |Kemet ESH225M400AG3AA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
399-6095-ND
|
DigiKey | CAP ALUM 2.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17843 In Stock |
|
$0.0892 / $0.4100 | Buy Now |
DISTI #
80-ESH225M400AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 2.2uF 105C 2k Hour Radial RoHS: Compliant | 13641 |
|
$0.0840 / $0.3900 | Buy Now |
DISTI #
70097634
|
RS | Capacitor, Alum. Electrolytic, Radial 2.2uF 400V 20% 8X11 | KEMET ESH225M400AG3AA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1670 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 500 | 0 |
|
$0.0720 | Buy Now |
DISTI #
ESH225M400AG3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400V 2.2uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0830 / $0.0890 | Buy Now |
DISTI #
ESH225M400AG3AA
|
Avnet Abacus | (Alt: ESH225M400AG3AA) RoHS: Compliant Min Qty: 24000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH225M400AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH225M400AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0364 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH225M400AG3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH225M400AG3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SH400M2R20J5FW0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SH400M2R20J5FW0811 |
ESE225M400AG3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ESH225M400AG3AA vs ESE225M400AG3DA |
SE400M2R20C3F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SE400M2R20C3F10811 |
SH400M2R20K5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SH400M2R20K5F10811 |
SH400M2R20L5F90811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SH400M2R20L5F90811 |
SE400M2R20J5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SE400M2R20J5F10811 |
SH400M2R20A5F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SH400M2R20A5F-0811 |
SH400M2R20B3S-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SH400M2R20B3S-0811 |
SE400M2R20A3F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SE400M2R20A3F-0811 |
SE400M2R20K5F30811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | ESH225M400AG3AA vs SE400M2R20K5F30811 |