Part Details for ESH225M050AC3AA (ALTERNATE: SH225M050AC3AAKPLP | SH225M050AC3AA) by KEMET Corporation
Results Overview of ESH225M050AC3AA (ALTERNATE: SH225M050AC3AAKPLP | SH225M050AC3AA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESH225M050AC3AA (ALTERNATE: SH225M050AC3AAKPLP | SH225M050AC3AA) Information
ESH225M050AC3AA (ALTERNATE: SH225M050AC3AAKPLP | SH225M050AC3AA) by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for ESH225M050AC3AA (ALTERNATE: SH225M050AC3AAKPLP | SH225M050AC3AA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233279
|
RS | Capacitor, Al Electrolytic, Cap 2.2 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,5x11 mm | KEMET ESH225M050AC3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 3065 |
|
$0.0160 | Buy Now |