Part Details for ESH108M010AH1AA by KEMET Corporation
Overview of ESH108M010AH1AA by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESH108M010AH1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7091
|
Newark | 1000 10 Vdv |Kemet ESH108M010AH1AA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
399-6552-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1157 In Stock |
|
$0.1090 / $0.4500 | Buy Now |
DISTI #
80-ESH108M010AH1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 2k Hour Radial RoHS: Compliant | 2676 |
|
$0.1110 / $0.4500 | Buy Now |
DISTI #
70233316
|
RS | Capacitor, Al Electrolytic, Cap 1000 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,10x12 mm | KEMET ESH108M010AH1AA RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 | RFQ |
DISTI #
ESH108M010AH1AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10V 1000uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1080 | Buy Now |