ESG475M450AL3AA
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of ESG475M450AL3AA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESG475M450AL3AA by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC6987
Newark 4,7 U 450V |Kemet ESG475M450AL3AA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2990
  • 2,500 $0.2730
$0.2730 / $0.2990 Buy Now
DISTI # 399-ESG475M450AL3AA-ND
DigiKey CAP ALUM RAD 105C Min Qty: 12000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.2619
$0.2619 Buy Now
DISTI # 80-ESG475M450AL3AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 450V 4.7uF 105C 5k Hour Radial RoHS: Compliant 0
  • 12,000 $0.2610
$0.2610 Order Now
DISTI # ESG475M450AL3AA
Avnet Abacus Aluminum Electrolytic Capacitor, 4.7 uF, 450 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG475M450AL3AA) RoHS: Compliant Min Qty: 12000 Package Multiple: 200 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ESG475M450AL3AA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESG475M450AL3AA by KEMET Corporation

ESG475M450AL3AA
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.137 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
80 mA
Surface Mount
NO
Tan Delta
0.24
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESG475M450AL3AA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESG475M450AL3AA

This table gives cross-reference parts and alternative options found for ESG475M450AL3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG475M450AL3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG450M4R70L5F31320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESG475M450AL3AA vs SG450M4R70L5F31320
ESG475M450AL3KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESG475M450AL3AA vs ESG475M450AL3KA
R2HKM4R7M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF Changzhou Huawei Electronics Co Ltd ESG475M450AL3AA vs R2HKM4R7M
SG450M4R70L5F11320 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, YAGEO Corporation ESG475M450AL3AA vs SG450M4R70L5F11320
KSG475M450S1A5L20K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, Teapo Electronic Corporation ESG475M450AL3AA vs KSG475M450S1A5L20K
ESG475M450AL3EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESG475M450AL3AA vs ESG475M450AL3EA
SG450M4R70B5F-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation ESG475M450AL3AA vs SG450M4R70B5F-1320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESG475M450AL3AA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESG475M450AL3AA by KEMET Corporation

  • Please alert me when ESG475M450AL3AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESG475M450AL3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESG475M450AL3AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESG475M450AL3AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESG475M450AL3AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESG475M450AL3AA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: