Part Details for ESG185M400AH1AA by KEMET Corporation
Overview of ESG185M400AH1AA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESG185M400AH1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6951
|
Newark | 1,8 U 400V |Kemet ESG185M400AH1AA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1196 | Buy Now |
DISTI #
ESG185M400AH1AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1.8 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG185M400AH1AA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |