-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6950
|
Newark | Cap, 150Uf, 500V, Alu Elec, Radial, Capacitance:150Μf, Voltage(Dc):500V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mm, Product Length:- Rohs Compliant: Yes |Kemet ESG157M500AQ5AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2054 |
|
$3.5500 | Buy Now |
DISTI #
32AK6269
|
Newark | Cap, 150Uf, 500V, Alu Elec, Radial, Capacitance:150Μf, Voltage Rating:500V, Product Range:Esg Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:22Mm, Lead Spacing:10Mm, Height:45Mm, Operating Rohs Compliant: Yes |Kemet ESG157M500AQ5AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1021 |
|
$6.3100 / $8.5800 | Buy Now |
DISTI #
399-15675-ND
|
DigiKey | CAP ALUM 150UF 20% 500V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
345 In Stock |
|
$3.8056 / $6.8500 | Buy Now |
DISTI #
80-ESG157M500AQ5AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 500V 150uF 105C 5k Hour Radial RoHS: Compliant | 232 |
|
$4.3100 / $7.1700 | Buy Now |
DISTI #
ESG157M500AQ5AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 500V 150uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESG157M500AQ5AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESG157M500AQ5AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.51 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |