-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6931
|
Newark | 10 U 400V |Kemet ESG106M400AH4AA Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2430 / $0.2660 | Buy Now |
DISTI #
399-6538-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3934 In Stock |
|
$0.2417 / $0.8500 | Buy Now |
DISTI #
80-ESG106M400AH4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 5k Hour Radial RoHS: Compliant | 898 |
|
$0.2540 / $0.8400 | Buy Now |
DISTI #
E02:0323_13386442
|
Arrow Electronics | Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 2.9 Ohm 100mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 4800 Package Multiple: 200 Lead time: 19 Weeks Date Code: 2330 | Europe - 4800 |
|
$0.2455 / $0.2579 | Buy Now |
DISTI #
V99:2348_17723147
|
Arrow Electronics | Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 2.9 Ohm 100mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2224 | Americas - 4768 |
|
$0.2380 / $0.2735 | Buy Now |
DISTI #
71306947
|
Verical | Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 2.9 Ohm 100mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2330 | Americas - 4800 |
|
$0.2444 / $0.2566 | Buy Now |
DISTI #
65227173
|
Verical | Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 2.9 Ohm 100mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2224 | Americas - 4768 |
|
$0.2380 / $0.2766 | Buy Now |
DISTI #
ESG106M400AH4AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 5k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Bulk | Americas - 0 |
|
$0.2380 / $0.2430 | Buy Now |
DISTI #
ESG106M400AH4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: ESG106M400AH4AA) RoHS: Compliant Min Qty: 9600 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESG106M400AH4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESG106M400AH4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.25 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESG106M400AH4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESG106M400AH4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG401ETE100MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ESG106M400AH4AA vs EKMG401ETE100MJ20S |
MAL214231096E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESG106M400AH4AA vs MAL214231096E3 |
RH2G106M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ESG106M400AH4AA vs RH2G106M10020SS |
RH2G106M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESG106M400AH4AA vs RH2G106M10020CS |