Part Details for ESFLHT5C02GRXS by Panduit Corp
Overview of ESFLHT5C02GRXS by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESFLHT5C02GRXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_21698269
|
Arrow Electronics | CAT5e-SF/UTP Cable Tape/Braid High Density Polyethylene 4Conductors 22AWG 7.4mm 600V Green Thermoplastic Elastomer 305m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1842 | Americas - 1 |
|
$129.0100 / $664.9739 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,964.0900 / $2,067.4700 | Buy Now |
DISTI #
30675226
|
Verical | CAT5e-SF/UTP Cable Tape/Braid High Density Polyethylene 4Conductors 22AWG 7.4mm 600V Green Thermoplastic Elastomer 305m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 1 |
|
$129.0100 | Buy Now |
DISTI #
000000000005709993
|
Sager | Multi-Conductor Cables Copper Cable, Industrial Profinet, Cat 5 | 0 |
|
Buy Now | |
DISTI #
C1S600800957586
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$685.0000 | Buy Now |