ESE20C323
Panasonic Electronic Components
Description: Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 14VDC, Solder Terminal, Through Hole-straight

Overview of ESE20C323 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation

Price & Stock for ESE20C323 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ESE-20C323
Avnet Americas Switch Push Button ON OFF SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk - Bulk (Alt: ESE-20C323) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,200 $0.7764
  • 2,400 $0.7607
  • 4,800 $0.7500
  • 7,200 $0.7286
  • 9,600 $0.7125
  • 12,000 $0.6991
  • 120,000 $0.6857
$0.6857 / $0.7764 Buy Now
DISTI # ESE20C323
TME Switch: push-button, Pos: 2, SPST, 0.01A/14VDC, OFF-(ON), THT, ESE20 Min Qty: 2400 0
  • 2,400 $0.8800
$0.8800 RFQ

CAD Models for ESE20C323 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESE20C323 by Panasonic Electronic Components

ESE20C323
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Panasonic
Actuator Type
LEVER
Body Breadth
7.8 mm
Body Height
8.9 mm
Body Length or Diameter
7.9 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@14VDC
Contact Voltage(DC)-Max
14 V
Illumination
NON-ILLUMINATED
JESD-609 Code
e2
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
3 N
Packing Method
BAG; BOX
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
TIN COPPER
Termination Type
SOLDER
Want to compare parts?
  1. ESE20C323
    Panasonic Electronic Components
    Pushbutton Switch, SPST, Momentary-tactile, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
    VS

Related Parts for ESE20C323

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESE20C323 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESE20C323 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ESE20C323 would you like to use for your alert(s)?
  • Please alert me when ESE20C323 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESE20C323 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESE20C323 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESE20C323 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESE20C323.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESE20C323 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: