Part Details for ESE18L11D by Panasonic Electronic Components
Overview of ESE18L11D by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE18L11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESE-18L11D
|
Avnet Americas | Electromechanical Switch Detect Switch N.O./N.C. SPST 0.01A Embossed Tape - Tape and Reel (Alt: ESE-18L11D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2769 / $0.3135 | Buy Now |
DISTI #
70363080
|
RS | Detector switch, SMT, SPNO,1HL, with boss | Panasonic Electronic Components ESE18L11D RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Quest Components | 3588 |
|
$0.3682 / $1.0520 | Buy Now | |
DISTI #
ESE18L11D
|
TME | Switch: detecting, Pos: 2, SPST, 0.01A/5VDC, Leads: for PCB, 500mΩ Min Qty: 2 | 4339 |
|
$0.3630 / $0.5020 | Buy Now |
DISTI #
ESE18L11D
|
Avnet Abacus | Electromechanical Switch Detect Switch N.O./N.C. SPST 0.01A Embossed Tape (Alt: ESE18L11D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESE18L11D
ESE18L11D CAD Models
ESE18L11D Part Data Attributes
|
ESE18L11D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ESE18L11D
Panasonic Electronic Components
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 4.4 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 0.3 N | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | TIN COPPER | |
Termination Type | SOLDER |