Part Details for ESE-18L12D by Panasonic Electronic Components
Overview of ESE-18L12D by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESE-18L12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ESE-18L12DCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4923 In Stock |
|
$0.3800 / $0.8500 | Buy Now |
DISTI #
ESE-18L12D
|
Avnet Americas | Switch Detector 10mA 5VDC 0.3N SPST-NO SMD Emboss T/R (Alt: ESE-18L12D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4010 / $0.4541 | Buy Now |
DISTI #
667-ESE-18L12D
|
Mouser Electronics | Detector Switches SPST-NO w/boss Left Long lvr RoHS: Compliant | 2932 |
|
$0.3800 / $0.8500 | Buy Now |
DISTI #
70332624
|
RS | Switch, 1HL Detector Switches | Panasonic Electronic Components ESE-18L12D RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3889 / $0.8146 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3889 / $0.8146 | Buy Now |