-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDZX168B-1BF4 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM2290
|
Newark | Esd Protection Device, 32V, 0201 |Stmicroelectronics ESDZX168B-1BF4 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
497-ESDZX168B-1BF4CT-ND
|
DigiKey | TVS DIODE 16VWM 24VC 0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3079 In Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
ESDZX168B-1BF4
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir ?30kV 2-Pin 0201 [0603 Metric] (Alt: ESDZX168B-1BF4) Min Qty: 51000 Package Multiple: 17000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0216 / $0.0235 | Buy Now |
DISTI #
511-ESDZX168B-1BF4
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Ultra low capacitance single line bidirectional ESD protection RoHS: Compliant | 7884 |
|
$0.0190 / $0.1000 | Buy Now |
|
STMicroelectronics | Ultra low capacitance single line bidirectional ESD protection RoHS: Compliant Min Qty: 1 | 6884 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
ESDZX168B-1BF4
|
IBS Electronics | ESDZX168B-1BF4 by ST MICROELECTRONICS is a bidirectional ESD protection diode with low clamping volt... more Min Qty: 17000 Package Multiple: 1 | 0 |
|
$0.0217 / $0.0229 | Buy Now |
DISTI #
ESDZX168B-1BF4
|
Avnet Silica | ESD Suppressor TVS Single BiDir 30kV 2Pin 0201 0603 Metric (Alt: ESDZX168B-1BF4) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 16 Weeks, 0 Days | Silica - 68000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDZX168B-1BF4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDZX168B-1BF4
STMicroelectronics
Trans Voltage Suppressor Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 245 |