Part Details for ESDR0502NMUTAG by onsemi
Overview of ESDR0502NMUTAG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDR0502NMUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T2061
|
Newark | Low Cap Tvs Array/Reel |Onsemi ESDR0502NMUTAG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0740 | Buy Now |
DISTI #
13AC6099
|
Newark | Diode, Aec-Q101,esd, 5.5V, Udfn-6, Clamping Voltage Vc Max:-, Diode Case Style:Udfn, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESDR0502NMUTAG Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 | Buy Now |
DISTI #
ESDR0502NMUTAGOSCT-ND
|
DigiKey | TVS DIODE 5.5VWM 6UDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20458 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
ESDR0502NMUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays 8KV 6-Pin UDFN T/R - Tape and Reel (Alt: ESDR0502NMUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
863-ESDR0502NMUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes Ultra-Low Capacitance ESD Protection Array for High Speed Data Lines | 44478 |
|
$0.0580 / $0.4100 | Buy Now |
DISTI #
V36:1790_07317008
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2417 | Americas - 21000 |
|
$0.0605 / $0.0758 | Buy Now |
DISTI #
V72:2272_07317008
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2210 Container: Cut Strips | Americas - 657 |
|
$0.0572 / $0.3823 | Buy Now |
DISTI #
70339639
|
RS | ESDR0502NMUTAG, Quad Uni-Directional ESD Protection Array, 100W, 6-Pin UDFN | ON Semiconductor ESDR0502NMUTAG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1710 / $0.2010 | RFQ |
DISTI #
80941256
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2417 | Americas - 21000 |
|
$0.0758 | Buy Now |
DISTI #
61612628
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin UDFN T/R Min Qty: 103 Package Multiple: 1 Date Code: 2210 | Americas - 657 |
|
$0.0572 / $0.0980 | Buy Now |
Part Details for ESDR0502NMUTAG
ESDR0502NMUTAG CAD Models
ESDR0502NMUTAG Part Data Attributes
|
ESDR0502NMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESDR0502NMUTAG
onsemi
Ultra-Low Capacitance ESD Protection Array for High Speed Data Lines, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6, 1.2 x 1.0, 0.4P | |
Pin Count | 6 | |
Manufacturer Package Code | 517AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 6 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESDR0502NMUTAG
This table gives cross-reference parts and alternative options found for ESDR0502NMUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDR0502NMUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDR0502NMUTBG | Ultra-Low Capacitance ESD Protection Array for High Speed Data Lines, UDFN6, 1.2 x 1.0, 0.4P, 3000-REEL | onsemi | ESDR0502NMUTAG vs ESDR0502NMUTBG |