Part Details for ESDLC12VD3B-TP by Micro Commercial Components
Overview of ESDLC12VD3B-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDLC12VD3B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDLC12VD3B-TPMSCT-ND
|
DigiKey | TVS DIODE 12VWM 28.6VC SOD323 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4029 In Stock |
|
$0.1642 / $0.5700 | Buy Now |
DISTI #
833-ESDLC12VD3B-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes Dual 12.0V RoHS: Compliant | 1266 |
|
$0.1640 / $0.5700 | Buy Now |
|
Future Electronics | ESDLC Series 350 W 28.6 V Bi-Directional Surface Mount TVS Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1610 / $0.1720 | Buy Now |
Part Details for ESDLC12VD3B-TP
ESDLC12VD3B-TP CAD Models
ESDLC12VD3B-TP Part Data Attributes:
|
ESDLC12VD3B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESDLC12VD3B-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 28.6 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ESDLC12VD3B-TP
This table gives cross-reference parts and alternative options found for ESDLC12VD3B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDLC12VD3B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDLC12VD3-TP-HF | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon, | Micro Commercial Components | ESDLC12VD3B-TP vs ESDLC12VD3-TP-HF |
ESDLC12VD3-TP | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | ESDLC12VD3B-TP vs ESDLC12VD3-TP |