Part Details for ESDH10VP1A by Changjiang Electronics Tech (CJ)
Overview of ESDH10VP1A by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDH10VP1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200A 6kW 30V 14.5V 10V DFNWB-3L(2x2) ESD and Surge Protection (TVS/ESD) ROHS | 2925 |
|
$0.0452 / $0.0815 | Buy Now |