Part Details for ESDCAN24-2BLY-ES by ElecSuper Electronics
Overview of ESDCAN24-2BLY-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDCAN24-2BLY-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 450W 48V 26.5V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 2260 |
|
$0.0146 / $0.0277 | Buy Now |