ESDC-17-3-75
Description: Directional Coupler, 5MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, SURFACE MOUNT, SM-1, 6 PIN

Overview of ESDC-17-3-75 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESDC-17-3-75 by MACOM

Part # Manufacturer Description Stock Price Buy
Quest Components ELECTRONIC COMPONENT 1489
  • 1 $1.7500
  • 687 $0.8050
  • 1,243 $0.7350
$0.7350 / $1.7500 Buy Now

CAD Models for ESDC-17-3-75 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESDC-17-3-75 by MACOM

ESDC-17-3-75
MACOM
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
SURFACE MOUNT, SM-1, 6 PIN
Reach Compliance Code
compliant
Characteristic Impedance
75 Ω
Construction
COMPONENT
Input Power-Max (CW)
23.98 dBm
Insertion Loss-Max
1.3 dB
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
RF/Microwave Device Type
DIRECTIONAL COUPLER
VSWR-Max
1.22
Want to compare parts?
  1. ESDC-17-3-75
    MACOM
    Directional Coupler, 5MHz Min, 1000MHz Max, 1.3dB Insertion Loss-Max, SURFACE MOUNT, SM-1, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESDC-17-3-75 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESDC-17-3-75 by MACOM

Select Manufacturer
Which Manufacturer of ESDC-17-3-75 would you like to use for your alert(s)?
  • Please alert me when ESDC-17-3-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESDC-17-3-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESDC-17-3-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESDC-17-3-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESDC-17-3-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESDC-17-3-75 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: