Part Details for ESDC-13-2-75 by MACOM
Overview of ESDC-13-2-75 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESDC-13-2-75
ESDC-13-2-75 CAD Models
ESDC-13-2-75 Part Data Attributes:
|
ESDC-13-2-75
MACOM
Buy Now
Datasheet
|
Compare Parts:
ESDC-13-2-75
MACOM
Directional Coupler, 5MHz Min, 1000MHz Max, 2.7dB Insertion Loss-Max, SM-1, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.67 |