-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extra low capacitance single line TVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDAXLC6-1MY2 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10561-1-ND
|
DigiKey | TVS DIODE 3VWM SOD882 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1047 In Stock |
|
$0.0717 / $0.3300 | Buy Now |
DISTI #
ESDAXLC6-1MY2
|
Avnet Americas | ESD Suppressor TVS 8KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: ESDAXLC6-1MY2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0689 | Buy Now |
DISTI #
511-ESDAXLC6-1MY2
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0.35 pF max 200 - 300 MHz .55 mm 3B RoHS: Compliant | 16750 |
|
$0.0710 / $0.3300 | Buy Now |
DISTI #
V72:2272_18454151
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3V 2-Pin UQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2303 Container: Cut Strips | Americas - 772 |
|
$0.1397 / $0.1749 | Buy Now |
DISTI #
70520870
|
RS | ESDAXLC6-1MY2, Uni-Directional TVS Diode, 12W, 2-Pin uQFN Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1220 | RFQ |
|
STMicroelectronics | Extra low capacitance single line TVS RoHS: Compliant Min Qty: 1 | 16750 |
|
$0.0800 / $0.3200 | Buy Now |
DISTI #
66406211
|
Verical | ESD Suppressor TVS Uni-Dir 3V 2-Pin UQFN T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2303 | Americas - 772 |
|
$0.1397 | Buy Now |
DISTI #
ESDAXLC6-1MY2
|
Avnet Silica | ESD Suppressor TVS 8KV 2Pin SOD882 TR (Alt: ESDAXLC6-1MY2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESDAXLC6-1MY2
|
EBV Elektronik | ESD Suppressor TVS 8KV 2Pin SOD882 TR (Alt: ESDAXLC6-1MY2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 12W 6V 6V 3V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | 170 |
|
$0.2716 / $0.2867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDAXLC6-1MY2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDAXLC6-1MY2
STMicroelectronics
Extra low capacitance single line TVS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 12 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal ESD protection involves placing the ESDAXLC6-1MY2 close to the connector or interface it's protecting, using short traces, and minimizing the distance between the device and the protected line.
To choose the correct ESD protection device, consider factors such as the interface or standard being protected (e.g., USB, HDMI, etc.), the voltage and current requirements, and the level of ESD protection required (e.g., 2kV, 4kV, etc.).
The maximum operating temperature range for the ESDAXLC6-1MY2 is -40°C to 125°C, as specified in the datasheet.
Yes, the ESDAXLC6-1MY2 is suitable for use in automotive applications, as it meets the requirements for ESD protection in the automotive industry, including ISO 10605 and IEC 61000-4-2 standards.
To ensure proper soldering, follow the recommended soldering profile and handling procedures, and use a soldering iron with a temperature range of 250°C to 260°C. Avoid overheating the device or applying excessive force during soldering.