-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-line low capacitance Transil\TM for bidirectional ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R3043
|
Newark | Protection |Stmicroelectronics ESDALC6V1-1BU2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
68AH9915
|
Newark | Esd Device, Bidir, 6.1V, 0201 Rohs Compliant: Yes |Stmicroelectronics ESDALC6V1-1BU2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0650 / $0.3900 | Buy Now |
DISTI #
497-10983-1-ND
|
DigiKey | TVS DIODE 3VWM ST0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28189 In Stock |
|
$0.0245 / $0.4600 | Buy Now |
DISTI #
ESDALC6V1-1BU2
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SMD - Tape and Reel (Alt: ESDALC6V1-1BU2) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
DISTI #
511-ESDALC6V1-1BU2
|
Mouser Electronics | ESD Suppressors / TVS Diodes Single-line low cap Transil TM for bidir RoHS: Compliant | 21595 |
|
$0.0240 / $0.2900 | Buy Now |
|
STMicroelectronics | Single-line low capacitance TransilTM for bidirectional ESD protection RoHS: Compliant Min Qty: 1 | 21595 |
|
$0.1000 / $0.2800 | Buy Now |
|
Future Electronics | ESDALC Series 1 Line 6.1 V Bi-Directional ESD Protection Transil™ - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0233 / $0.0256 | Buy Now |
|
Future Electronics | ESDALC Series 1 Line 6.1 V Bi-Directional ESD Protection Transil™ - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0233 / $0.0256 | Buy Now |
|
Future Electronics | ESDALC Series 1 Line 6.1 V Bi-Directional ESD Protection Transil™ - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0233 / $0.0258 | Buy Now |
|
Ameya Holding Limited | ESDALC Series 1 Line 6.1 V Bi-Directional ESD Protection Transil™ - ST0201 | 109784 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDALC6V1-1BU2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDALC6V1-1BU2
STMicroelectronics
Single-line low capacitance Transil\TM for bidirectional ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, ST0201, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDALC6V1-1BU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDALC6V1-1BU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDALC6V1-1BM2 | 140W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STMicroelectronics | ESDALC6V1-1BU2 vs ESDALC6V1-1BM2 |
ESDALC6V1-1BT2 | 100W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-2 | STMicroelectronics | ESDALC6V1-1BU2 vs ESDALC6V1-1BT2 |