-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-line low capacitance Transil" for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDALC14V2-1U2 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-9059-1-ND
|
DigiKey | TVS DIODE 3VWM ST0201 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7970 In Stock |
|
$0.0234 / $0.1800 | Buy Now |
DISTI #
ESDALC14V2-1U2
|
Avnet Americas | ESD Suppressor TVS ?15KV 2-Pin SMD T/R - Tape and Reel (Alt: ESDALC14V2-1U2) RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0353 | Buy Now |
DISTI #
511-ESDALC14V2-1U2
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SGL LN LO CAP TRNSIL ESD TVS 0201 RoHS: Compliant | 16643 |
|
$0.0350 / $0.1800 | Buy Now |
|
STMicroelectronics | Single-line low capacitance Transil", for ESD protection RoHS: Compliant Min Qty: 1 | 16643 |
|
$0.0400 / $0.1800 | Buy Now |
DISTI #
ESDALC14V2-1U2
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SMD TR (Alt: ESDALC14V2-1U2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESDALC14V2-1U2
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SMD TR (Alt: ESDALC14V2-1U2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDALC14V2-1U2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDALC14V2-1U2
STMicroelectronics
Single-line low capacitance Transil" for ESD protection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Nom | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for ESDALC14V2-1U2 involves keeping the device close to the protected line, using short traces, and minimizing the distance between the device and the connector. A ground plane is also recommended to reduce noise and improve ESD protection.
To choose the correct ESD protection device, consider the voltage and current requirements of your application, as well as the level of ESD protection needed. The ESDALC14V2-1U2 is suitable for applications requiring 14V clamping voltage and 1.2A peak pulse current.
The ESDALC14V2-1U2 has a higher clamping voltage (14V) and higher peak pulse current (1.2A) compared to other devices in the same family. It is suitable for applications requiring higher ESD protection levels.
To ensure proper soldering, follow the recommended soldering profile and use a solder with a melting point compatible with the device's package. Avoid overheating the device during soldering, and ensure the PCB is clean and free of contaminants.
The ESDALC14V2-1U2 should be stored in a dry, cool place, away from direct sunlight and moisture. Operating temperatures range from -40°C to 125°C, and storage temperatures range from -40°C to 150°C.