-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-power transient voltage supressor (TVS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6562
|
Newark | Esd Protection Diode, qfn-2,clamping Voltage Vc Max-11.5V, diode Case Style-Qfn, no. Of Pins-2Pins, operating Voltage-,power Dissipation Pd-,product Range-,automotive Qualification Standard-,svhc-No Svhc -15-Jan-2019-, Rohs Compliant: Yes |Stmicroelectronics ESDA7P120-1U1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1950 |
|
$0.1440 / $0.4480 | Buy Now |
DISTI #
60AC9542
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics ESDA7P120-1U1M RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 | Buy Now |
DISTI #
497-17159-1-ND
|
DigiKey | TVS DIODE 5.5VWM 11.5VC 1610 Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
23711 In Stock |
|
$0.0922 / $0.5700 | Buy Now |
DISTI #
ESDA7P120-1U1M
|
Avnet Americas | TVS Diode, SMD, ESD Array, 7V Typ, 120A, Unidirectional, QFN - Tape and Reel (Alt: ESDA7P120-1U1M) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Reel | 1736000 |
|
$0.0874 | Buy Now |
DISTI #
511-ESDA7P120-1U1M
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes High-power transient volt supressor (TVS) RoHS: Compliant | 55597 |
|
$0.0920 / $0.4200 | Buy Now |
DISTI #
E02:0323_11729362
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2435 | Europe - 59749 |
|
$0.0821 / $0.3803 | Buy Now |
DISTI #
V36:1790_17042464
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Date Code: 2403 | Americas - 40000 |
|
$0.0829 / $0.0864 | Buy Now |
DISTI #
V72:2272_17042464
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5.5V 2-Pin Case 1610 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 Container: Cut Strips | Americas - 15 |
|
$0.0920 / $0.4200 | Buy Now |
|
STMicroelectronics | 120 A - 8/20 us, 5.5 V TVS in QFN-2L RoHS: Compliant Min Qty: 1 | 54065 |
|
$0.1300 / $0.4100 | Buy Now |
|
Future Electronics | High-power transient voltage supressor (TVS) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks Container: Reel | 96000Reel |
|
$0.0790 / $0.0858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA7P120-1U1M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA7P120-1U1M
STMicroelectronics
High-power transient voltage supressor (TVS)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2017-02-13 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |