-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0537
|
Newark | Tvs Diode Array, 200W, 6.1V, Soic, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:1.5V, Power Dissipation Pd:200W, Product Range:Esda6 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA6V1U1RL Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
04X6224
|
Newark | Diode, Esd Arr., 6.1V, Uni, 8-Soic, Rl, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:6.1V, Power Dissipation Pd:200W, Product Range:Esda6 Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Stmicroelectronics ESDA6V1U1RL Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2560 / $0.3460 | Buy Now |
DISTI #
497-3711-1-ND
|
DigiKey | TVS DIODE 5VWM 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5070 In Stock |
|
$0.1216 / $0.4300 | Buy Now |
DISTI #
ESDA6V1U1RL
|
Avnet Americas | ESD Suppressor TVS 25KV 8-Pin SO N T/R - Tape and Reel (Alt: ESDA6V1U1RL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1207 / $0.1259 | Buy Now |
DISTI #
ESDA6V1U1RL
|
Avnet Americas | ESD Suppressor TVS 25KV 8-Pin SO N T/R - Tape and Reel (Alt: ESDA6V1U1RL) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 | Buy Now |
DISTI #
511-ESDA6V1U1-TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.1V 200W Unidirect RoHS: Compliant | 12924 |
|
$0.1210 / $0.4300 | Buy Now |
|
STMicroelectronics | TRANSIL ARRAY FOR ESD PROTECTION RoHS: Compliant Min Qty: 1 | 12924 |
|
$0.2000 / $0.4200 | Buy Now |
|
Future Electronics | ESDA Series 6 Channel 6.1V 100 pF SMT Uni-Directional Transil™ Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 95000Reel |
|
$0.1180 / $0.1290 | Buy Now |
|
Future Electronics | ESDA Series 6 Channel 6.1V 100 pF SMT Uni-Directional Transil™ Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 2330Cut Tape/Mini-Reel |
|
$0.2450 / $0.4600 | Buy Now |
|
Future Electronics | ESDA Series 6 Channel 6.1V 100 pF SMT Uni-Directional Transil™ Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1180 / $0.1290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1U1RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1U1RL
STMicroelectronics
TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.65 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESDA6V1U1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1U1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDA6V1U1 | TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | ESDA6V1U1RL vs ESDA6V1U1 |