-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5943
|
Newark | Transient Voltage Suppressor, Tvs, 1.25 V, Sot-23, 5 Rohs Compliant: Yes |Stmicroelectronics ESDA6V1SC5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11150 |
|
$0.2700 / $0.4260 | Buy Now |
DISTI #
45Y5059
|
Newark | Diode, Esd Protection, 190Pf, Clamping Voltage Vc Max:19V, Diode Case Style:Sot-23, No. Of Pins:5Pins, Operating Voltage:1.25V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA6V1SC5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0990 / $0.1130 | Buy Now |
DISTI #
497-7748-1-ND
|
DigiKey | TVS DIODE 5.25VWM SOT23-5L Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2328 In Stock |
|
$0.0852 / $0.4000 | Buy Now |
DISTI #
ESDA6V1SC5
|
Avnet Americas | ESD Suppressor TVS 25KV 5-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1SC5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 201000 |
|
$0.2416 | Buy Now |
DISTI #
ESDA6V1SC5
|
Avnet Americas | ESD Suppressor TVS 25KV 5-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1SC5) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ESDA6V1SC5
|
Avnet Americas | ESD Suppressor TVS 25KV 5-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA6V1SC5) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0783 / $0.0891 | Buy Now |
DISTI #
511-ESDA6V1SC5
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.1V 400W Unidirect RoHS: Compliant | 15816 |
|
$0.0850 / $0.4000 | Buy Now |
|
STMicroelectronics | Quad Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 15916 |
|
$0.1700 / $0.3900 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 400 W 6.1 V ESD Protection Quad Transil™ Array - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 189000Reel |
|
$0.0834 / $0.0948 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 400 W 6.1 V ESD Protection Quad Transil™ Array - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0834 / $0.0937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1SC5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1SC5
STMicroelectronics
Quad Transil™ array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-59, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 190 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.25 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDA6V1SC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1SC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDA6V1-5W6 | TRANSIL array for data protection | STMicroelectronics | ESDA6V1SC5 vs ESDA6V1-5W6 |
ESDA6V1BC6 | QUAD BIDIRECTIONAL TRANSIL SUPPRESSOR FOR ESD PROTECTION | STMicroelectronics | ESDA6V1SC5 vs ESDA6V1BC6 |