-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0022
|
Newark | Transil Array Unidirectional Esd Sot666Ip, Clamping Voltage Vc Max:-, Diode Case Style:Sot-666, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Stmicroelectronics ESDA6V1P6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4614 |
|
$0.1590 / $0.4480 | Buy Now |
DISTI #
27AC5518
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics ESDA6V1P6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $0.3030 | Buy Now |
DISTI #
497-7227-1-ND
|
DigiKey | TVS DIODE 3VWM SOT666IP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35999 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
DISTI #
ESDA6V1P6
|
Avnet Americas | ESD Suppressor TVS ±15KV 6-Pin SOT-666IP T/R - Tape and Reel (Alt: ESDA6V1P6) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 | Buy Now |
DISTI #
511-ESDA6V1P6
|
Mouser Electronics | ESD Suppressors / TVS Diodes 150W 6.1V Quad Array RoHS: Compliant | 5324 |
|
$0.0700 / $0.3900 | Buy Now |
|
STMicroelectronics | 4 line ESD protection, 6.1 V VBR, in SOT666 RoHS: Compliant Min Qty: 1 | 5324 |
|
$0.1300 / $0.3800 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 6.1 V 70 pF SMT Uni Directional Transil™ Array - SOT-666IP RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0654 / $0.0738 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 6.1 V 70 pF SMT Uni Directional Transil™ Array - SOT-666IP RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0654 / $0.0738 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 6.1 V 70 pF SMT Uni Directional Transil™ Array - SOT-666IP RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0636 / $0.0722 | Buy Now |
DISTI #
ESDA6V1P6
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0976 / $0.2728 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1P6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1P6
STMicroelectronics
TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOT-666IP, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Breakdown Voltage-Nom | 6.65 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESDA6V1P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA6V1P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA968A | Trans Voltage Suppressor Diode | Nexperia | ESDA6V1P6 vs BZA968A |
BZA968A | DIODE 14 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC PACKAGE-5, Transient Suppressor | NXP Semiconductors | ESDA6V1P6 vs BZA968A |
RSA6.1EN | Trans Voltage Suppressor Diode, 200W, Unidirectional, 4 Element, Silicon, UMD5, SC-88A, 5 PIN | ROHM Semiconductor | ESDA6V1P6 vs RSA6.1EN |
934056531115 | Trans Voltage Suppressor Diode, 24W, Unidirectional, 4 Element, Silicon | Nexperia | ESDA6V1P6 vs 934056531115 |
BZA968A,115 | BZA968A - Quadruple ESD transient voltage suppressor@en-us SOT 5-Pin | Nexperia | ESDA6V1P6 vs BZA968A,115 |