-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-line 5.2 V TVS in SOT23-6L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2593
|
Newark | Diode, Aec-Q101, Esd Protection, Sot-23, Clamping Voltage Vc Max:11.4V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Stmicroelectronics ESDA6V1-5SC6Y Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4286 |
|
$0.1230 / $0.4150 | Buy Now |
DISTI #
497-17311-1-ND
|
DigiKey | TVS DIODE 5.2VWM 11.4VC SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
61995 In Stock |
|
$0.0818 / $0.2700 | Buy Now |
DISTI #
ESDA6V1-5SC6Y
|
Avnet Americas | ESD Suppressor TVS Quint Common Anode Uni-Dir 20kV 6-Pin SOT-23 T/R - Bulk (Alt: ESDA6V1-5SC6Y) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 | Buy Now |
DISTI #
511-ESDA6V1-5SC6Y
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive 5-line 5.2 V TVS in SOT23-6L RoHS: Compliant | 13664 |
|
$0.0810 / $0.1900 | Buy Now |
DISTI #
E02:0323_11729361
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.2V 11.4Vc Automotive AEC-Q101 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2407 | Europe - 789188 |
|
$0.0722 / $0.1931 | Buy Now |
DISTI #
V36:1790_17598724
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.2V 11.4Vc Automotive AEC-Q101 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2235 | Americas - 9000 |
|
$0.0793 / $0.0818 | Buy Now |
DISTI #
V72:2272_18300162
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.2V 11.4Vc Automotive AEC-Q101 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1 |
|
$0.0826 | Buy Now |
|
STMicroelectronics | Automotive 5-line 5.2 V TVS in SOT23-6L RoHS: Compliant Min Qty: 1 | 13114 |
|
$0.1000 / $0.1900 | Buy Now |
|
Future Electronics | ESDA Series 6.1 V 50 pF Automotive 5-Line ESD Protection TVS Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0762 / $0.1140 | Buy Now |
|
Future Electronics | ESDA Series 6.1 V 50 pF Automotive 5-Line ESD Protection TVS Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0762 / $0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA6V1-5SC6Y
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA6V1-5SC6Y
STMicroelectronics
Automotive 5-line 5.2 V TVS in SOT23-6L
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.1 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 80 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |