Part Details for ESDA33CP by Leiditech
Overview of ESDA33CP by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESDA33CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.2A 14.1V 5V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | 16002 |
|
$0.0141 / $0.0264 | Buy Now |
Part Details for ESDA33CP
ESDA33CP CAD Models
ESDA33CP Part Data Attributes
|
ESDA33CP
Leiditech
Buy Now
|
Compare Parts:
ESDA33CP
Leiditech
|
Samacsys Manufacturer | Leiditech | |
Samacsys Modified On | 2019-12-07 01:35:45 |