-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA25SC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4492
|
Newark | Diode, Esd Protection, 24V, 60Pf, Sot23, Clamping Voltage Vc Max:30V, Diode Case Style:Sot-23, No... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2804 |
|
$0.1890 / $0.3700 | Buy Now |
DISTI #
98AC1318
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics ESDA25SC6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
497-10719-1-ND
|
DigiKey | TVS DIODE 24VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119573 In Stock |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
ESDA25SC6
|
Avnet Americas | ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA25SC6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0543 | Buy Now |
DISTI #
511-ESDA25SC6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 25V 500W Unidirect RoHS: Compliant | 12346 |
|
$0.0800 / $0.3700 | Buy Now |
|
STMicroelectronics | Quad Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 12346 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 25 V 60 pF SMT Uni Directional Transil™ Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
9000 Reel |
|
$0.0693 / $0.0747 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 25 V 60 pF SMT Uni Directional Transil™ Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0693 / $0.0747 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 25 V 60 pF SMT Uni Directional Transil™ Array - SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0693 / $0.0747 | Buy Now |
|
ComSIT USA | QUAD TRANSIL ARRAY FOR ESD PROTECTION Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirection... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA25SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA25SC6
STMicroelectronics
Quad Transil™ array for ESD protection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 25 V | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 45 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |