-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 4800 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 274 |
|
$0.2100 / $0.3150 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 152 |
|
$0.3150 / $0.5250 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, So | 3840 |
|
$0.4290 / $1.9500 | Buy Now |
|
ComSIT USA | TRANSIL ARRAY FOR ESD PROTECTION Trans Voltage Suppressor Diode, 150W, Bidirectional, 8 Element, Silicon RoHS: Compliant | Europe - 3822 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA25B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA25B1
STMicroelectronics
TRANSIL ARRAY FOR ESD PROTECTION
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 30 V | |
Breakdown Voltage-Min | 25 V | |
Configuration | COMPLEX | |
Diode Capacitance-Min | 15 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 2 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESDA25B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESDA25B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESDA25B1RL | TRANSIL ARRAY FOR ESD PROTECTION | STMicroelectronics | ESDA25B1 vs ESDA25B1RL |