-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power Transient Voltage Suppressor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18148-1-ND
|
DigiKey | TVS DIODE 22VWM 29.5VC 3QFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8450 In Stock |
|
$0.1564 / $0.5500 | Buy Now |
|
STMicroelectronics | 140 A - 8/20 us, 22 V TVS in QFN-3L RoHS: Compliant Min Qty: 1 | 7 |
|
$0.2500 / $0.5400 | Buy Now |
|
Future Electronics | ESD Protection DFN.20.20-2L RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1830 / $0.2450 | Buy Now |
DISTI #
ESDA24P140-1U3M
|
Avnet Silica | ESD Suppressor Single Uni-Direction 30KV 3-Pin QFN T/R (Alt: ESDA24P140-1U3M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA24P140-1U3M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA24P140-1U3M
STMicroelectronics
High Power Transient Voltage Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-05 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.7 V | |
Breakdown Voltage-Nom | 24 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 38 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 4500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |