-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P7455
|
Newark | Transient Voltage Suppressor, Tvs, 1.2 V, Sot-23, 6 |Stmicroelectronics ESDA17-5SC6 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-7225-1-ND
|
DigiKey | TVS DIODE 14VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6154 In Stock |
|
$0.0832 / $0.3900 | Buy Now |
DISTI #
ESDA17-5SC6
|
Avnet Americas | ESD Suppressor TVS ±15KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA17-5SC6) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
511-ESDA17-5SC6
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5-Ln Unidirect Array RoHS: Compliant | 22822 |
|
$0.0830 / $0.3900 | Buy Now |
|
STMicroelectronics | Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 22832 |
|
$0.1600 / $0.3800 | Buy Now |
|
Future Electronics | ESDA Series 5 Channel 17 V 33 pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0897 | Buy Now |
|
Future Electronics | ESDA Series 5 Channel 17 V 33 pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0901 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Bristol Electronics | 12610 |
|
RFQ | ||
|
Quest Components | 150 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 596 |
|
$0.0848 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA17-5SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA17-5SC6
STMicroelectronics
Transil™ array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 19 V | |
Breakdown Voltage-Min | 17 V | |
Breakdown Voltage-Nom | 18 V | |
Configuration | COMMON BIPOLAR TERMINAL, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |