-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA14V2SC6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0009
|
Newark | Transil Array Unidirectional Quad Esd Sot23-6, Clamping Voltage Vc Max:-, Diode Case Style:Sot-23,... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 610 |
|
$0.1690 / $0.5100 | Buy Now |
DISTI #
45Y5054
|
Newark | Transient Voltage Suppressor, Tvs, 1.25 V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics ESDA14V... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.0910 | Buy Now |
DISTI #
26AM3232
|
Newark | Protection |Stmicroelectronics ESDA14V2SC6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
497-7745-1-ND
|
DigiKey | TVS DIODE 12VWM SOT23-6 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11852 In Stock |
|
$0.0800 / $0.5100 | Buy Now |
DISTI #
ESDA14V2SC6
|
Avnet Americas | ESD Protection Device, TVS, SOT-23, 6 Pins, 5.3 V, ESDA1 - Tape and Reel (Alt: ESDA14V2SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel |
6000 |
|
$0.0700 / $0.0769 | Buy Now |
DISTI #
511-ESDA14V2SC6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14.2V 500W Unidirect | 9589 |
|
$0.0800 / $0.5100 | Buy Now |
DISTI #
E02:0323_00207351
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 12V 6-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2430 | Europe - 6000 |
|
$0.0620 / $0.0814 | Buy Now |
|
STMicroelectronics | Quad Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 9589 |
|
$0.1500 / $0.5000 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 14.2V 100pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
3000 Reel |
|
$0.0678 / $0.0731 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 14.2V 100pF SMT Uni-Directional Transil™ Array - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0678 / $0.0731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA14V2SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA14V2SC6
STMicroelectronics
Quad Transil™ array for ESD protection
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-59 | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.2 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The maximum operating temperature range for ESDA14V2SC6 is -40°C to 125°C.
Yes, ESDA14V2SC6 is suitable for high-speed data lines up to 10 Gbps, such as USB 3.2 Gen 2, HDMI, and DisplayPort.
To ensure proper PCB layout, follow the recommended layout guidelines in the datasheet, including keeping the device close to the protected line, using a ground plane, and minimizing trace lengths.
ESDA14V2SC6 can withstand surge currents up to 30 A (8/20 μs) according to IEC 61000-4-5.
Yes, ESDA14V2SC6 is AEC-Q101 qualified, making it suitable for automotive applications.