-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive dual Transil™ array for ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2777
|
Newark | Protection |Stmicroelectronics ESDA14V2LY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-13258-1-ND
|
DigiKey | TVS DIODE 12VWM 21VC SOT23-3 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21990 In Stock |
|
$0.0775 / $0.3600 | Buy Now |
DISTI #
ESDA14V2LY
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: ESDA14V2LY) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 | Buy Now |
DISTI #
511-ESDA14V2LY
|
Mouser Electronics | ESD Suppressors / TVS Diodes Automotive dual Transil array for ESD protection RoHS: Compliant | 68273 |
|
$0.1260 / $0.3600 | Buy Now |
|
STMicroelectronics | Automotive dual Transil™, array for ESD protection RoHS: Compliant Min Qty: 1 | 68273 |
|
$0.1300 / $0.3500 | Buy Now |
|
Future Electronics | ESDA Series 14.2 V 90 pF Automotive Dual Transil ESD Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 57Cut Tape/Mini-Reel |
|
$0.0760 / $0.1140 | Buy Now |
|
Future Electronics | ESDA Series 14.2 V 90 pF Automotive Dual Transil ESD Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0760 / $0.0858 | Buy Now |
|
Future Electronics | ESDA Series 14.2 V 90 pF Automotive Dual Transil ESD Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0760 / $0.0858 | Buy Now |
|
Future Electronics | ESDA Series 14.2 V 90 pF Automotive Dual Transil ESD Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0760 / $0.0868 | Buy Now |
DISTI #
ESDA14V2LY
|
TME | Diode: TVS array, 14V, 14A, 300W, double,common anode, SOT23, Ch: 1 Min Qty: 1 | 0 |
|
$0.0519 / $0.1786 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA14V2LY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA14V2LY
STMicroelectronics
Automotive dual Transil™ array for ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.2 V | |
Breakdown Voltage-Nom | 15 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |