-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSIL ARRAY FOR ESD PROTECTION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESDA14V2BP6 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6120
|
Newark | Aid Protection Rohs Compliant: Yes |Stmicroelectronics ESDA14V2BP6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0920 | Buy Now |
DISTI #
497-7224-1-ND
|
DigiKey | TVS DIODE 12VWM SOT666 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15830 In Stock |
|
$0.1034 / $0.4600 | Buy Now |
DISTI #
ESDA14V2BP6
|
Avnet Americas | ESD Protection Device, TVS, SOT-666, 6 Pins, ESDA1 - Tape and Reel (Alt: ESDA14V2BP6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel |
9000 |
|
$0.0812 / $0.0919 | Buy Now |
DISTI #
511-ESDA14V2BP6
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-Ln Bidirect Array RoHS: Compliant | 9932 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
V36:1790_06549648
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2326 | Americas - 39000 |
|
$0.0581 / $0.0880 | Buy Now |
DISTI #
E02:0323_00028464
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2442 | Europe - 6000 |
|
$0.0855 | Buy Now |
DISTI #
V72:2272_06549648
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2313 Container: Cut Strips | Americas - 510 |
|
$0.1097 / $0.4591 | Buy Now |
|
STMicroelectronics | 4 line ESD protection, 14.2 V VBR, in SOT666 RoHS: Compliant Min Qty: 1 | 9932 |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 14.2 V 25 pF SMT Bi-Directional Transil™ Array - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0838 / $0.0900 | Buy Now |
|
Future Electronics | ESDA Series 4 Channel 14.2 V 25 pF SMT Bi-Directional Transil™ Array - SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.0838 / $0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESDA14V2BP6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESDA14V2BP6
STMicroelectronics
TRANSIL ARRAY FOR ESD PROTECTION
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOT-666, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 18 V | |
Breakdown Voltage-Min | 14.2 V | |
Breakdown Voltage-Nom | 16.1 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 50 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout for optimal ESD protection involves placing the ESDA14V2BP6 close to the connector or interface, using short traces, and minimizing the distance between the device and the protected line. Additionally, a ground plane and a low-impedance path to ground are recommended.
To choose the right ESD protection device, consider the interface or standard being protected (e.g., USB, HDMI, Ethernet), the voltage and current requirements, and the level of ESD protection required (e.g., 2kV, 4kV, 8kV). The ESDA14V2BP6 is suitable for USB and other low-voltage interfaces.
The ESDA14V2BP6 has an operating temperature range of -40°C to 125°C, making it suitable for a wide range of applications, including industrial and automotive systems.
The ESDA14V2BP6 is designed to withstand multiple ESD strikes without degradation or failure. It can absorb multiple ESD events without compromising its protection capabilities.
While the ESDA14V2BP6 is primarily designed for ESD protection, it also provides some level of EMI filtering due to its internal capacitance. However, it is not a substitute for a dedicated EMI filter, and additional filtering components may be required for optimal EMI performance.