-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9630
|
Newark | Tvs Diode, 140W, 12V, Sod-923, Clamping Voltage Vc Max:23.7V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:150Mw, Product Range:Esd Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD9X12ST5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16000 |
|
$0.0610 / $0.2310 | Buy Now |
DISTI #
02AC3660
|
Newark | Diode, Esd Protection, 12V, Sod-923-2, Clamping Voltage Vc Max:23.7V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi ESD9X12ST5G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6413 |
|
$0.0640 / $0.2340 | Buy Now |
DISTI #
29X6001
|
Newark | Esd Protection Diode, 23.7V, Sod-923-2, Clamping Voltage Vc Max:23.7V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:150Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD9X12ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
ESD9X12ST5GOSCT-ND
|
DigiKey | TVS DIODE 12VWM 23.7VC SOD923 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109513 In Stock |
|
$0.0244 / $0.2500 | Buy Now |
DISTI #
ESD9X12ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD9X12ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 32000560000 Factory Stock |
|
$0.0231 / $0.0275 | Buy Now |
DISTI #
ESD9X12ST5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD9X12ST5G) RoHS: Compliant Min Qty: 29412 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 560000 Partner Stock |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
02M9630
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-923 T/R - Product that comes on tape, but is not reeled (Alt: 02M9630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 16000 Partner Stock |
|
$0.0550 / $0.2000 | Buy Now |
DISTI #
02AC3660
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-923 T/R - Product that comes on tape, but is not reeled (Alt: 02AC3660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 251 Partner Stock |
|
$0.0580 / $0.2020 | Buy Now |
DISTI #
863-ESD9X12ST5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOD-923 ESD PROT RoHS: Compliant | 26159 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
70339635
|
RS | ESD9X12ST5G, Uni-Directional TVS Diode, 150mW, 2-Pin SOD-923 | ON Semiconductor ESD9X12ST5G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0620 / $0.0730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD9X12ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD9X12ST5G
onsemi
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.43 Max Height | |
Package Description | 0.039 X 0.024 INCH, 0.017 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 514AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-NOM | |
Breakdown Voltage-Min | 13.5 V | |
Clamping Voltage-Max | 23.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 140 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for ESD9X12ST5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD9X12ST5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD9M5.0ST5G | Low Capacitance ESD Protection; Unidirectional, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | ESD9X12ST5G vs ESD9M5.0ST5G |
ESD9P5.0ST5G | 1.3pF Unidirectional ESD Protection Diode in SOD-923 package, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | ESD9X12ST5G vs ESD9P5.0ST5G |
ESD9R3.3ST5G | ESD Protection Diode, Ultra-Low Leakage, Low Capacitance, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | ESD9X12ST5G vs ESD9R3.3ST5G |
ESD9X3.3ST5G | ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | onsemi | ESD9X12ST5G vs ESD9X3.3ST5G |