Part Details for ESD9L3.3ST5GB by FuxinSemi
Results Overview of ESD9L3.3ST5GB by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD9L3.3ST5GB Information
ESD9L3.3ST5GB by FuxinSemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD9L3.3ST5GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 22V 88W 4.2V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | 7860 |
|
$0.0102 / $0.0196 | Buy Now |