There are no models available for this part yet.
Overview of ESD9D5V by Leiditech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESD9D5V by Leiditech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 8A 12.3V 6.2V 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | 6410 |
|
$0.0167 / $0.0296 | Buy Now |
CAD Models for ESD9D5V by Leiditech
Part Data Attributes for ESD9D5V by Leiditech
ESD9D5V
Leiditech
|
|
---|---|
Samacsys Manufacturer
|
Leiditech
|
Want to compare parts?
-
ESD9D5VLeiditechVS
-