Part Details for ESD9D5.0ST5G by onsemi
Overview of ESD9D5.0ST5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ESD9D5.0ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2179
|
Newark | Sod-923 Eut Sngl Lps Pbf/Reel |Onsemi ESD9D5.0ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
95AC9926
|
Newark | Sod-923 Eut Sngl Lps Pbf Rohs Compliant: Yes |Onsemi ESD9D5.0ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0780 | Buy Now |
|
LCSC | 1A8/20us 13.5V 5.4V Bi-Directional 5V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | 1734 |
|
$0.0164 / $0.0396 | Buy Now |
|
New Advantage Corporation | SOD-923 EUT SNGL LPS PBF RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 8000 |
|
$0.1061 | Buy Now |
Part Details for ESD9D5.0ST5G
ESD9D5.0ST5G CAD Models
ESD9D5.0ST5G Part Data Attributes:
|
ESD9D5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD9D5.0ST5G
onsemi
ESD Protection Diode, Single Channel, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 5.4 V | |
Clamping Voltage-Max | 13.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |