-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Data Line Protection, Unidirectional (3.3 V - USB 3.x), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC8457
|
Newark | Diode, Aec-Q101, 3.3V, Udfn-10, Clamping Voltage Vc Max:6.6V, Diode Case Style:Udfn, No. Of Pins:10Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Esd8704 Series, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Onsemi ESD8704MUTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5090 |
|
$0.1750 / $0.4060 | Buy Now |
DISTI #
81Y3475
|
Newark | Low Cap Esd Protection/ Reel Rohs Compliant: Yes |Onsemi ESD8704MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1330 | Buy Now |
DISTI #
ESD8704MUTAGOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10007 In Stock |
|
$0.0845 / $0.3900 | Buy Now |
DISTI #
ESD8704MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays ±30KV 10-Pin UDFN T/R - Tape and Reel (Alt: ESD8704MUTAG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0990 | Buy Now |
DISTI #
863-ESD8704MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP ESD PROTECTI RoHS: Compliant | 14071 |
|
$0.0840 / $0.3900 | Buy Now |
|
Future Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10-Pin UDFN T/R RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0926 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V, Unidirectional, 4 Element RoHS: Compliant Status: Active Min Qty: 1 | 1716286 |
|
$0.0830 / $0.0976 | Buy Now |
|
Ameya Holding Limited | H-Speed Data Line Protection, Unidirectional | 584126 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1768 |
|
RFQ | |
DISTI #
ESD8704MUTAG
|
Avnet Asia | ESD Suppressor Diode Arrays ±30KV 10-Pin UDFN T/R (Alt: ESD8704MUTAG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0787 / $0.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8704MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8704MUTAG
onsemi
High Speed Data Line Protection, Unidirectional (3.3 V - USB 3.x), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-10 | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |