Part Details for ESD7C5.0DT5G by Rochester Electronics LLC
Overview of ESD7C5.0DT5G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD7C5.0DT5G
ESD7C5.0DT5G CAD Models
ESD7C5.0DT5G Part Data Attributes:
|
ESD7C5.0DT5G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ESD7C5.0DT5G
Rochester Electronics LLC
UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 631AA-01, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 631AA-01 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 11 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | COMMERCIAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |