-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SC70 -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ESD752DCKR | Texas Instruments | Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SC70 -55 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ESD752DCKRCT-ND
|
DigiKey | DUAL 3.2-PF, 24-V, 30-KV ESD PRO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16371 In Stock |
|
$0.1056 / $0.2900 | Buy Now |
DISTI #
595-ESD752DCKR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Dual, 3-pF, ±, 24-V, ±, 30-kV ESD protection diode with 8/20-µ, S surge 3-SC70 -55 to 150 RoHS: Compliant | 4632 |
|
$0.1050 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD752DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESD752DCKR
Texas Instruments
Dual, 3-pF, ±24-V, ±30-kV ESD protection diode with 8/20-µS surge 3-SC70 -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 30.5 V | |
Clamping Voltage-Max | 35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 210 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5; IEC-62026-3 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |