-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1.6-pF, ±24-V, ±22-kV ESD protection diode for LIN and in-vehicle networks 2-SOT-5X3 -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ESD751DYARQ1 | Texas Instruments | Automotive, 1.6-pF, ±24-V, ±22-kV ESD protection diode for LIN and in-vehicle networks 2-SOT-5X3 -55 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ESD751DYARQ1CT-ND
|
DigiKey | AUTOMOTIVE, 2.5-PF, 24-V, 22-KV Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4272 In Stock |
|
$0.0938 / $0.2600 | Buy Now |
DISTI #
595-ESD751DYARQ1
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Automotive, 1.6-pF, +/-24-V, +/-22-kV ESD protection diode for LIN and in-vehicle networks 2-SOT-5X3 -55 to 150 RoHS: Compliant | 14546 |
|
$0.0880 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD751DYARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESD751DYARQ1
Texas Instruments
Automotive, 1.6-pF, ±24-V, ±22-kV ESD protection diode for LIN and in-vehicle networks 2-SOT-5X3 -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 30.5 V | |
Clamping Voltage-Max | 36.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 102 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |