Part Details for ESD7371P2T5G by onsemi
Results Overview of ESD7371P2T5G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESD7371P2T5G Information
ESD7371P2T5G by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ESD7371P2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD7371P2T5GOSCT-ND
|
DigiKey | TVS DIODE 5.3VWM SOD923 Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
44305 In Stock |
|
$0.0755 / $0.5000 | Buy Now |
DISTI #
V72:2272_07304900
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2112 Container: Cut Strips | Americas - 469 |
|
$0.0164 / $0.0581 | Buy Now |
DISTI #
85986418
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 4006 Package Multiple: 1 Date Code: 1401 | Americas - 147056 |
|
$0.0936 | Buy Now |
DISTI #
85982635
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 4006 Package Multiple: 1 Date Code: 2101 | Americas - 32000 |
|
$0.0936 | Buy Now |
DISTI #
85987137
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 4006 Package Multiple: 1 Date Code: 1701 | Americas - 7820 |
|
$0.0936 | Buy Now |
DISTI #
85982286
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 4006 Package Multiple: 1 Date Code: 2201 | Americas - 7000 |
|
$0.0936 | Buy Now |
DISTI #
55796500
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5.3V 20Vc 2-Pin SOD-923 T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2112 | Americas - 469 |
|
$0.0164 / $0.0167 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5.3V, Unidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 193876 |
|
$0.0749 / $0.0881 | Buy Now |
DISTI #
ESD7371P2T5G
|
TME | Diode: TVS, 0.3W, 7V, SOD923, reel,tape, Ch: 1, ESD Min Qty: 5 | 0 |
|
$0.1020 / $0.1530 | RFQ |
DISTI #
ESD7371P2T5G
|
Avnet Silica | ESD Suppressor TVS Single UniDir 20kV 2Pin SOD923 TR (Alt: ESD7371P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ESD7371P2T5G
ESD7371P2T5G CAD Models
ESD7371P2T5G Part Data Attributes
|
ESD7371P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7371P2T5G
onsemi
Low Capacitance ESD Protection SOD-923, SOD-923-2, 8000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923-2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD7371P2T5G
This table gives cross-reference parts and alternative options found for ESD7371P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7371P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD7371HT1G | onsemi | $0.1372 | Low Capacitance ESD Protection SOD-323, SOD-323, 3000-REEL | ESD7371P2T5G vs ESD7371HT1G |