Part Details for ESD7205WTT1G by onsemi
Overview of ESD7205WTT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD7205WTT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-ESD7205WTT1GCT-ND
|
DigiKey | TVS DIODE 5VWM 12.5VC SC70-3 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5216 In Stock |
|
$0.2184 / $0.6600 | Buy Now |
|
Rochester Electronics | ESD7205 - Low Capacitance ESD Protection Diodes for High Speed Data Lines ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2840 |
|
$0.1639 / $0.1928 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for ESD7205WTT1G
ESD7205WTT1G CAD Models
ESD7205WTT1G Part Data Attributes
|
ESD7205WTT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7205WTT1G
onsemi
Low Capacitance ESD Protection Diodes for High Speed Data Lines, SC-70-3 / SOT-323-3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70-3 / SOT-323-3 | |
Package Description | SC-70, 3 PIN | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD7205WTT1G
This table gives cross-reference parts and alternative options found for ESD7205WTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7205WTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESD7205M3T5G | onsemi | Check for Price | Trans Voltage Suppressor Diode | ESD7205WTT1G vs ESD7205M3T5G |
SZESD7205DT5G | onsemi | $0.2905 | Low Capacitance ESD Protection Diodes for High Speed Data Lines, SOT-723-3, 8000-REEL, Automotive Qualified | ESD7205WTT1G vs SZESD7205DT5G |