There are no models available for this part yet.
Overview of ESD63 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESD63 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J7218
|
Newark | 63Amp 415V Ac Industrial |Eaton Bussmann ESD63 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0500 / $60.5900 | Buy Now | |
DISTI #
ESD63-ND
|
DigiKey | FUSE CRTRDGE 63A 415VAC CYLINDR Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.9710 | Buy Now | |
DISTI #
000000000002492239
|
Sager | Specialty Fuses 63A 415VAC IND Min Qty: 20 | 0 |
|
$39.6500 / $42.2900 | Buy Now |