There are no models available for this part yet.
Overview of ESD5Z3V3 by JUXING Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ESD5Z3V3 by JUXING Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 150mW 10V 5V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 2519 |
|
$0.0085 / $0.0162 | Buy Now |
CAD Models for ESD5Z3V3 by JUXING Electronics
Related Parts for ESD5Z3V3
-
ATV02W240B-HFTransient Suppressors
-
UDZ5V6B-7Zener Diodes
-
ES2A-TPRectifier Diodes
-
ERZVA7D471Non-linear Resistors
-
TAJC476M016RNJFixed Capacitors
-
MSP430F2417TPMRMicrocontrollers
-
CSD19532Q5BPower Field-Effect Transistors
-
RC1210JR-07100RLFixed Resistors
-
LM2735XQMFSwitching Regulator or Controllers