Part Details for ESD5Z3.3C by MDD (Microdiode Electronics)
Overview of ESD5Z3.3C by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5Z3.3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83148812
|
Verical | ESD5Z3.3C Min Qty: 6000 Package Multiple: 3000 Date Code: 2412 | Americas - 132000 |
|
$0.0181 | Buy Now |
|
LCSC | 5A 60W 12V 3.6V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 53063 |
|
$0.0100 / $0.0208 | Buy Now |