Part Details for ESD5Z2.5T5G by onsemi
Overview of ESD5Z2.5T5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5Z2.5T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0978
|
Newark | Esd Diode, 2.5V, 0.5W, Sod-523, Clamping Voltage Vc Max:10.9V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:2.5V, Power Dissipation Pd:500Mw, Product Range:Esd5Z Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5Z2.5T5G Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
ESD5Z2.5T5GOSCT-ND
|
DigiKey | TVS DIODE 2.5VWM 10.9VC SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37435 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
ESD5Z2.5T5G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5Z2.5T5G) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
863-ESD5Z2.5T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOD-523 EUT SNGL PB RoHS: Compliant | 22949 |
|
$0.0170 / $0.1500 | Buy Now |
DISTI #
ESD5Z2.5T5G
|
Avnet Silica | (Alt: ESD5Z2.5T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ESD5Z2.5T5G
|
EBV Elektronik | (Alt: ESD5Z2.5T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESD5Z2.5T5G
ESD5Z2.5T5G CAD Models
ESD5Z2.5T5G Part Data Attributes:
|
ESD5Z2.5T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5Z2.5T5G
onsemi
ESD Protection Diode, SOD-523 2.5 V, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 120 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD5Z2.5T5G
This table gives cross-reference parts and alternative options found for ESD5Z2.5T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z2.5T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z2.5T1 | 120W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | onsemi | ESD5Z2.5T5G vs ESD5Z2.5T1 |
SZESD5Z2.5T5G | ESD Protection Diode, SOD-523, 8000-REEL, Automotive Qualified | onsemi | ESD5Z2.5T5G vs SZESD5Z2.5T5G |
ESD5Z2.5T1G | ESD Protection Diode, SOD-523 2.5 V, SOD-523 2 LEAD, 3000-REEL | onsemi | ESD5Z2.5T5G vs ESD5Z2.5T1G |