-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, GREEN, PLASTIC, SC-74, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1925
|
Newark | Esd Protection Device, 9V, Sc-74, Clamping Voltage Vc Max:9V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Infineon ESD5V5U5ULCE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6268 |
|
$0.1980 / $0.2330 | Buy Now |
DISTI #
ESD5V5U5ULCE6327HTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 12VC SC74-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7620 In Stock |
|
$0.1693 / $0.5800 | Buy Now |
DISTI #
50Y1925
|
Avnet Americas | ESD Suppressor TVS ±25KV 6-Pin SC-74 T/R - Product that comes on tape, but is not reeled (Alt: 50Y1925) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5579 Partner Stock |
|
$0.3940 / $0.6270 | Buy Now |
DISTI #
ESD5V5U5ULCE6327HT
|
Avnet Americas | ESD Suppressor TVS ±25KV 6-Pin SC-74 T/R - Tape and Reel (Alt: ESD5V5U5ULCE6327HT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2046 | Buy Now |
DISTI #
726-ESD5V5U5ULCE632
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 7416 |
|
$0.1690 / $0.5400 | Buy Now |
|
Future Electronics | ESD5V5U5ULC Series 12 V 3A Ultra-Low Capacitance ESD TVS Protection Array - PG-SC74-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1660 / $0.1780 | Buy Now |
|
Rochester Electronics | ESD5V5U5ULC - Bi-directional Ultra Low Capacitance ESD / Transient Protection RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.1636 / $0.1925 | Buy Now |
|
Ameya Holding Limited | Min Qty: 800 | 5200 |
|
$0.3039 / $0.3132 | Buy Now |
DISTI #
SP000868506
|
EBV Elektronik | ESD Suppressor TVS �25KV 6-Pin SC-74 T/R (Alt: SP000868506) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 3A(8/20us) 12V 5.5V SC-74-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | 485 |
|
$0.1375 / $0.2551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5V5U5ULCE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD5V5U5ULCE6327HTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 5 Element, Silicon, GREEN, PLASTIC, SC-74, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |